Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2811D

2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC -40 to 125
$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2811D.

Newark

Datasheet40 pages11 years ago
Datasheet37 pages21 years ago
Datasheet38 pages12 years ago
Datasheet38 pages15 years ago
Datasheet38 pages15 years ago
Datasheet38 pages16 years ago
Datasheet39 pages17 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2811D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 1.78
Stock
204,426
560,317
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 mA
Rise Time
-
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
730 mW
730 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2811D.

Related Parts

Texas InstrumentsTPS2812D
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Texas InstrumentsTPS2814D
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
Texas InstrumentsTPS2814DR
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2811D provided by its distributors.

2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC -40 to 125
DUAL HIGH-SPEED MOSFET DRIVERS | IC DUAL 2A INV FET DRIVER 8-SOIC
2 A 2 CHANNEL NAND GATE BASED MOSFET DRIVER PDSO8
Tube TPS2811 Low-Side ACTIVE (Last Updated: 2days ago) gate driver 35ns -40C~125C TA 2A 2A 730mW
Low Side MOSFET 2A 4V~14V 2A SOP-8 Gate Drive ICs ROHS
DRIVER, MOSFET DUAL, 2811, SOIC8
14ns 2 4V 50ns 14V 1V,4V Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 2A,2A SOIC-8 SMD mount 1.5mm(height)
MOSFET Drivers Dual 2A Inver MOSFET
TPS2811 INVERTING DUAL HIGH-SPEE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.