Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2812D

2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
$ 1.363
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2812D.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago

Arrow Electronics

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+6.61%

CAD Models

Download Texas Instruments TPS2812D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.42
Stock
688,869
1,191,440
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
-
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
730 mW
730 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2812D.

Related Parts

Texas InstrumentsTPS2814D
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
Texas InstrumentsTPS2814DR
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
Texas InstrumentsTPS2812DR
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2812D provided by its distributors.

2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
DUAL HIGH-SPEED MOSFET DRIVER NAND Gate Based MOSFET Driver, 2A, BIMOS, PDSO8
Driver, Mosfet Dual, 2812, Soic8; Driver Configuration:High Side; Peak Output Current:2A; Supply Voltage Min:4V; Supply Voltage Max:14V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:24Ns; Output Delay:25Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2812D
DRIVER, MOSFET DUAL, 2812, SOIC8; Configuration Driver: High Side; Courant, sortie crête: 2A; Tension, alimentation min.: 4V; Tension, alimentation max..: 14V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(s); Dé

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2812D .