Texas Instruments UC2714D

0.5-A/1-A dual-channel gate driver with single input and dead time control 8-SOIC -40 to 85
$ 2.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2714D.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-14.32%

CAD Models

Download Texas Instruments UC2714D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.436
$ 2.026
$ 2.026
Stock
330,286
429,258
429,258
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
60 ns
60 ns
60 ns
Fall Time
60 ns
60 ns
60 ns
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS2812D
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Texas InstrumentsTPS2811D
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC
Texas InstrumentsTPS2814D
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments UC2714D provided by its distributors.

0.5-A/1-A dual-channel gate driver with single input and dead time control 8-SOIC -40 to 85
DRIVER, FET, SMD, SOIC8, 2714; Driver IC Type:MOSFET; Outputs, No. of:2; Current, Output:1A; Voltage, Supply Min:7V; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Base Number:2714; Termination Type:SMD; Voltage, Supply Max:20V
These two families of high speed drivers are designed to provide drive waveforms for complementary switches. Complementary switch configurations are commonly used in synchronous rectification circuits and active clamp/reset circuits, which can provide zero voltage switching. In order to facilitate the soft switching transitions, independently programmable delays between the two output waveforms are provided on these drivers. The delay pins also have true zero voltage sensing capability which allows immediate activation of the corresponding switch when zero voltage is applied. These devices require a PWM-type input to operate and can be interfaced with commonly available PWM controllers. In the UC1714 series, the AUX output is inverted to allow driving a p-channel MOSFET. In the UC1715 series, the two outputs are configured in a true complementary fashion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.