Texas Instruments UC2705N

60ns 1 5V 40V 800mV, 2.2V Inverting, Non-Inverting MOSFET, N 60ns 1.5A, 1.5A PDIP-8 5.08mm
$ 8.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2705N.

Augswan

Datasheet18 pages11 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments UC2705N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.944
$ 8.222
Stock
184,597
175,193
Authorized Distributors
3
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Texas InstrumentsUC3705N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-PDIP 0 to 70
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Analog DevicesMAX643ACPA+
MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 10W
Analog DevicesMAX642AEPA+
MAX642 Tube Active Step-Up DC to DC switching regulator 16.5V 7.87mm 450mA Switch 10W

Descriptions

Descriptions of Texas Instruments UC2705N provided by its distributors.

60ns 1 5V 40V 800mV,2.2V Inverting,Non-Inverting MOSFET,N 60ns 1.5A,1.5A PDIP-8 5.08mm
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and 40-ns fall time, in 8-pin packages 8-PDIP -40 to 85
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:1; Output Voltage:40V; Output Current:1.5A; Power Dissipation, Pd:1W; Supply Voltage Min:5V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:8-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.