Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX643ACPA+

MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 10W
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX643ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX643ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX641ACPA
Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX641AEPA+
MAX641 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 10W
Analog DevicesMAX642ACPA+
MAX642 Tube Active Step-Up DC to DC switching regulator 12V 7.87mm 450mA Switch 10W
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Analog Devices MAX643ACPA+ provided by its distributors.

MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 10W
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
0.45 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDIP8
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Boost Converter, Adjustable (Fixed), 50kHz, 1 Channel, 18V Switch, 1.31V-16.5V Output, 2V Input, PDIP-8, TH, 9.91mm × 7.87mm × 4.45mm
Dc/Dc Conv, Boost, 50Khz, Dip-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:16.5V; Max Output Current:-; Ic Case/Package:Dip; No. Of Pins:8Pins; Efficiency:80% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX643ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated