Texas Instruments UA78L05ACPKG3

49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV SOT-89-3 , 4.5mm*2.5mm*1.5mm
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACPKG3.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Inventory History

3 month trend:
-51.99%

CAD Models

Download Texas Instruments UA78L05ACPKG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.122
$ 0.122
Stock
814,675
11,291,493
11,291,493
Authorized Distributors
2
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
SIP
SOT-89
SOT-89
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3
Texas InstrumentsUA78L05CPK
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 200mV SOT-89-3 , 1.6mm
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
STMicroelectronicsL78L33ACUTR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89

Descriptions

Descriptions of Texas Instruments UA78L05ACPKG3 provided by its distributors.

49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV SOT-89-3 , 4.5mm*2.5mm*1.5mm
IC REG LDO 5V 0.1A SOT89-3 / LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
UA78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
Ic, V Reg 0.1A +5.0V, Smd, Sot-89-3; Output Type:fixed; Input Voltage Min:7V; Input Voltage Max:20V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Linear Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 78 L 05 ACPKG3
  • UA78L05ACPKG3 .