Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L06ACPK

Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L06ACPK.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Newark

Augswan

iiiC

element14

Inventory History

3 month trend:
+35.99%

CAD Models

Download Texas Instruments UA78L06ACPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.543
Stock
449,095
221,275
Authorized Distributors
4
2
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
6.2 V
6.2 V
Output Current
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
48 dB
48 dB
Case/Package
SIP
SIP
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L05ACPK
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Texas InstrumentsUA78L05ACPKG3
IC REG LDO 5V 0.1A SOT89-3 / LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89

Descriptions

Descriptions of Texas Instruments UA78L06ACPK provided by its distributors.

Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3
Texas Instruments Linear Regulator, 2.6V Out, 100mA Max, Single Output, SOT-89, 3-Pin
UA78L06 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
LINEAR REG, FIXED, 6.2V, SOT-89; Tension de sortie fixe Nom.: 6.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 8.5V; Tension, entrée max..: 20V; Gamme de produit: Série 7806
Linear Reg, Fixed, 6.2V, Sot-89; Fixed Output Voltage Nom.:6.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:8.5V; Input Voltage Max:20V; Product Range:7806 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L06ACPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L06ACPK .
  • UA78L06ACPK.