Descriptions of STMicroelectronics L78L05ABUTR provided by its distributors.
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Standard Regulator 5 Volt 0.1 Amp 4-Pin 3+ Tab SOT-89 Tape and Reel
L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOT-89
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
IC REG LINEAR 5V 100MA SOT89-3
Ic - Regulator; Output Current:0.1A; Out |Stmicroelectronics L78L05ABUTR.
STMICROELECTRONICS - L78L05ABUTR - Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V/0.1A Out, SOT-89-3
L78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C
LINEAR VOLT REG, 5V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Ou
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Min. V = 30 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6