Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L05AIPK

100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05AIPK.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-22.52%

CAD Models

Download Texas Instruments UA78L05AIPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.119
$ 0.119
Stock
1,574,949
9,576,777
9,576,777
Authorized Distributors
4
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
SIP
SOT-89
SOT-89
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUA78L05ACPK
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Texas InstrumentsUA78L05ACPKG3
IC REG LDO 5V 0.1A SOT89-3 / LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin

Descriptions

Descriptions of Texas Instruments UA78L05AIPK provided by its distributors.

100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
IC REG LDO 5V 0.1A SOT89-3 / LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas Instruments Linear Regulator, 5V Out, 100mA, Single, SOT-89, SMD, 3-Pin
TEXAS INSTRUMENTS UA78L05AIPK.Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7V To 20V In, 5V And 0.1A Out, SOT-89-3
UA78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L05AIPK .
  • UA78L05AIPK.