onsemi KA78L05AMTF

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L05AMTF.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

element14 APAC

CAD Models

Download onsemi KA78L05AMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
661,535
9,590,048
9,590,048
Authorized Distributors
0
6
6
Case/Package
SOT-89-3
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
80 dB
49 dB
49 dB

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsUA78L05ACPK
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3

Descriptions

Descriptions of onsemi KA78L05AMTF provided by its distributors.

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
KA78L05 Series 5 V Fixed Output 0.1 A 3-Terminal LDO Regulator - SOT-89
The KA78LXX/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.
LINEAR VOLT REG, 0.1A, 5V, SOT-89; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7V; Input Voltage Max: 20V; Product Range: 7805 Voltage Regulators; Outpu
IC, LDO VOLT REG, 6V, 0.1A, SOT-89-3; Pr; IC, LDO VOLT REG, 6V, 0.1A, SOT-89-3; Primary Input Voltage:30V; Output Voltage Fixed:6V; Dropout Voltage Vdo:1.7V; No. of Pins:3; Output Current:100mA; Operating Temperature Range:0°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA78L05AMTF.