What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors GTL2005PW,118

GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14
$ 0.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2005PW,118.

IHS

Datasheet20 pages17 years ago

LCSC

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.881
$ 0.537
$ 0.537
Stock
651,044
110,945
110,945
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Data Rate
-
-
-
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
3 mA
3 mA
3 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-12-15
LTD Date2025-12-15

Related Parts

Texas InstrumentsSN74GTL2014PWR
Level Translator GTL-/GTL/GTL+ to LVTTL|LVTTL to GTL-/GTL/GTL+ 14-Pin TSSOP T/R
Voltage Level 4.5ns , 1 4 900mV,1.3V 4.5V 140Mbps 1.3V~4.5V 900mV~4.1V TSSOP-14 , 1.05mm
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsCD40109BPWR
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
Texas InstrumentsCD40109BPW
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of NXP Semiconductors GTL2005PW,118 provided by its distributors.

GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14
e4 74GTL2005 NICKEL PALLADIUM GOLD GTL level shifter translator 3.3V 5mm -40C~85C TA
Translator GTL/GTL+ to LVTTL/TTL 4-CH Bidirectional 14-Pin TSSOP T/R
Mixed Signal 5.9ns LVTTL,TTL 1 4 3.6V GTL TSSOP-14 950¦Ìm
4-bit LVTTL to GTL transceiver/ REEL RoHS Compliant: Yes
GTL to TTL Transceiver, 1 Func, True Output, PDSO14
Translation - Voltage Levels XLATR QUAD BI-DIREC
IC,GTL2005PW,118,QUAD BI-DIREC NON-LATCHED TRAN <AZ
IC TRNSLTR BIDIRECTIONAL 14TSSOP
IC XLATR QUAD BI-DIREC 14-TSSOP
Unidirectional Voltage Level Translators LVTTLTTL -40¡Í~+85¡Í Bi-Directional Mixed Signal 1 4 TSSOP-14 Translators / Level Shifters ROHS
SPECIALTY INTERFACE CIRCUIT PDSO14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTL2005 PW118
  • GTL2005PW 118
  • GTL2005PW-118
  • GTL2005PW118