Texas Instruments TVP5150AM1PBS

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP 0 to 70
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150AM1PBS.

Texas Instruments

Datasheet88 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages15 years ago
Datasheet80 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet9 pages22 years ago

element14 APAC

Farnell

Newark

Augswan

Inventory History

3 month trend:
-16.02%

CAD Models

Download Texas Instruments TVP5150AM1PBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 3.181
$ 3.181
Stock
160,534
293,117
293,117
Authorized Distributors
3
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150AM1PBS.

Related Parts

Analog DevicesMAX3814CHJ+T
MAX3814 Series 4 Channel DVI/HDMI TMDS FR-4 / Cable Equalizer/Driver -TQFP-32
Analog DevicesMAX3814CHJ+
IC INTERFACE SPECIALIZED 32TQFP / Cable Equalization Interface 32-TQFP (5x5)
Texas InstrumentsTWL1110PBSR
15-Bit Linear, 8-Bit u/A-Law, 2.048 MHz Master Clock, 2048/128 kHz PCM Clock Support, Sidetone 32-TQFP -40 to 85
Texas InstrumentsTWL1103PBSR
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 70C 7mA 0.5mm 3V
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Analog DevicesMAX9157EHJ+
MAX9157 Series 3.3 V 200 Mbps ±4 kV ESD Quad Bus LVDS Transceiver - TQFP-32

Descriptions

Descriptions of Texas Instruments TVP5150AM1PBS provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP 0 to 70
ULTRALOW-POWER NTSC/PAL/SECAM VIDEO DECODER Color Signal Decoder, PQFP32
Video Decoder For Funai Rohs Compliant: Yes |TEXAS INSTRUMENTS TVP5150AM1PBS.
TEXAS INSTRUMENTS TVP5150AM1PBS IC, DIG VIDEO DECODER, 5150, TQFP32
Video Decoder 1 Analog to Digital Converter 9bit 32-Pin TQFP
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interface converter 5mm 70C 1.8V 3.3V 115mW
Logic - Decoders, Encoders, and Multiplexers NTSC/PAL/SECAM VIDEO DECODER
Video Decoder 1ADC 9-Bit 32-Pin TQFP Tray
ICM,DECDR,TVP5150,32TQ,3.3.3V, VIDEO DECODER NTSC/PAL/SECAM
IC MON BATT LI-ION HP 16-TSSOP
TVP5150AM1 ULTRALOW POWER NTSC/P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP5150AM1PBS .
  • TVP5150AM1PBS.