Analog Devices MAX9157EHJ+

MAX9157 Series 3.3 V 200 Mbps ±4 kV ESD Quad Bus LVDS Transceiver - TQFP-32
$ 7.58
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9157EHJ+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-76.45%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX3421EEHJ+T
MAX3421E Series 3 to 3.6 V 15 mA USB Peripheral/Host Controller - TQFP-32
Analog DevicesMAX3814CHJ+T
MAX3814 Series 4 Channel DVI/HDMI TMDS FR-4 / Cable Equalizer/Driver -TQFP-32
Analog DevicesMAX3814CHJ+
IC INTERFACE SPECIALIZED 32TQFP / Cable Equalization Interface 32-TQFP (5x5)
MicrochipSY55858UHG
PTQFP-32(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
MicrochipSY55858UHG-TR
Precision 3GBPS 2X2 Cml Crosspoint Switch 32 TQFP 7X7X1.0MM T/r Rohs Compliant: Yes
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices MAX9157EHJ+ provided by its distributors.

MAX9157 Series 3.3 V 200 Mbps ±4 kV ESD Quad Bus LVDS Transceiver - TQFP-32
EAR99 MAX9157 Tray LVDS interface transceiver 3.3V 95mA 72.801575mg 1.87ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: TFQFP; Package Shape: SQUARE;
Lvds Transceiver, 200Mbps, -40To85Deg C; Lvds Ic Type:Lvds Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Tqfp; No. Of Pins:32Pins Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX9157EHJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated