Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TWL1103PBSR

Audio Codec 1ADC / 1DAC 32-Pin TQFP T/R
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL1103PBSR.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages25 years ago
Datasheet13 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.025
$ 2.025
Stock
410,612
119,937
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
32
-
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTWL1110PBSR
15-Bit Linear, 8-Bit u/A-Law, 2.048 MHz Master Clock, 2048/128 kHz PCM Clock Support, Sidetone 32-TQFP -40 to 85
Texas InstrumentsTLV320AIC1110PBSR
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsTWL1103TPBSQ1
IC AUDIO SIGNAL PROCESSOR 32TQFP Audio Audio Signal Processor 1 Channel 32-TQFP (5x5)
Texas InstrumentsTWL1103TPBSRQ1
IC AUDIO SIGNAL PROCESSOR 32TQFP Audio Audio Signal Processor 1 Channel 32-TQFP (5x5)

Descriptions

Descriptions of Texas Instruments TWL1103PBSR provided by its distributors.

Audio Codec 1ADC / 1DAC 32-Pin TQFP T/R
Voice Band Audio Processor 32-TQFP 0 to 70
IC V-B AUDIO PROCESSOR 32-QFP Audio Channel 32-TQFP (5x5)
SPECIALTY CONSUMER CIRCUIT PQFP32
HIGH RELIABILITY VOICE-BAND AUDIO PROCESSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.