Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC1110PBS

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1110PBS.

Newark

Datasheet40 pages12 years ago
Datasheet40 pages13 years ago

Texas Instruments

Mouser

Augswan

Farnell

Inventory History

3 month trend:
+3.34%

CAD Models

Download Texas Instruments TLV320AIC1110PBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 4.433
$ 4.433
Stock
327,270
411,722
411,722
Authorized Distributors
5
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
1.875 B
1.875 B
1.875 B
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Number of A/D Converters
1
1
1
Number of DAC Channels
1
1
1
Signal to Noise Ratio (SNR)
75 dB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTWL1103TPBSQ1
IC AUDIO SIGNAL PROCESSOR 32TQFP Audio Audio Signal Processor 1 Channel 32-TQFP (5x5)
Texas InstrumentsTWL1103TPBSRQ1
IC AUDIO SIGNAL PROCESSOR 32TQFP Audio Audio Signal Processor 1 Channel 32-TQFP (5x5)
Texas InstrumentsTWL1110PBSR
15-Bit Linear, 8-Bit u/A-Law, 2.048 MHz Master Clock, 2048/128 kHz PCM Clock Support, Sidetone 32-TQFP -40 to 85
Texas InstrumentsTWL1103PBSR
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 70C 7mA 0.5mm 3V

Descriptions

Descriptions of Texas Instruments TLV320AIC1110PBS provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
IC PCM CODEC PROG MIC AMP 32TQFP PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5)
Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 75dB 2.7V 72.801575mg 12mW
AUDIO CODEC, 15BIT, PCM, TQFP-32; Type de CODEC audio: PCM; Nombre de CAN: 1; Nombre de CNA: 1; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 8kSPS; Type de boîtier CI
AUDIO CODEC, 15BIT, PCM, TQFP-32; Audio CODEC Type:PCM; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:8kSPS; Audio IC Case Style:TQFP; No. of Pins:32Pins; No. of Input Channels:2Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:15bit; ADCs / DACs Signal to Noise Ratio:75dB; IC Interface Type:I2C; Supply Voltage Range:2.7V to 3.3V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC1110PBS .
  • TLV320AIC1110PBS.