Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TVP5150AM1PBSR

Video Interface ICs; TVP5150AM1PBSR; TEXAS INSTRUMENTS; 3.6 V; TQFP; 1.65 V; No
$ 4.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150AM1PBSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet88 pages15 years ago
Datasheet80 pages17 years ago
Technical Drawing2 pages21 years ago
Datasheet9 pages22 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-40.41%

CAD Models

Download Texas Instruments TVP5150AM1PBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.091
$ 4.93
$ 4.93
Stock
213,471
232,907
232,907
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
I2C
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150AM1PBSR.

Related Parts

Texas InstrumentsADS1292RIPBSR
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
Texas InstrumentsTVP5150PBS
IC NTSC/PAL/SECAM DECODER 32TQFP "Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)"
Texas InstrumentsPCM1851APJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Analog DevicesAD7265BSUZ-REEL7
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"

Descriptions

Descriptions of Texas Instruments TVP5150AM1PBSR provided by its distributors.

Video Interface ICs; TVP5150AM1PBSR; TEXAS INSTRUMENTS; 3.6 V; TQFP; 1.65 V; No
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70
IC DECODER VIDEO DIGITAL 32-TQFP "Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP-5150AM1PBSR
  • TVP5150AM1PBSR .
  • TVP5150AM1PBSR.