Texas Instruments TSC2301IPAGG4

TSC2301 SPI Lead Free 64-TQFP touch screen controller 3.3V 3.6V 1.2mm -40C~85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2301IPAGG4.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages14 years ago
Datasheet39 pages19 years ago
Technical Drawing2 pages27 years ago
Datasheet2 pages23 years ago

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TSC2301IPAGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.981
$ 11.981
Stock
62,002
139,482
139,482
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2S, SPI, Serial
I2S, SPI, Serial
I2S, SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2301IPAGG4.

Related Parts

Texas InstrumentsTSC2300IPAG
4-Wire Touch Screen Controller, St. DAC / Mono ADC, HP Amplifier (Keypad Int.+ 6 GPIOs) 64-TQFP -40 to 85
MicrochipMTCH6303-I/PT
MTCH6303 I2C USB Lead Free 64-TQFP touch screen controller 2.3V~3.6V 1.05mm -40C~85C 1.25B
MTCH603 Series Mulit-touch Projected Capacitive Touch Screen Controller -TQFP-64

Descriptions

Descriptions of Texas Instruments TSC2301IPAGG4 provided by its distributors.

TSC2301 SPI Lead Free 64-TQFP touch screen controller 3.3V 3.6V 1.2mm -40C~85C
4-Wire Touch Screen Controller, St. CODEC with HP Amplifier (Keypad Int. + 6 GPIOs) 64-TQFP -40 to 85
Programmable Touch Screen Controller 64-Pin TQFP Tray
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH STEREO AUDIO CODEC
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.