Texas Instruments TSC2301IPAG

4-Wire Touch Screen Controller, St. CODEC with HP Amplifier (Keypad Int. + 6 GPIOs) 64-TQFP -40 to 85
$ 14.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2301IPAG.

Texas Instruments

Datasheet95 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages15 years ago
Datasheet39 pages19 years ago
Technical Drawing2 pages27 years ago
Datasheet2 pages23 years ago

element14

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2301IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.638
$ 8.651
$ 8.651
Stock
865,951
130,276
130,276
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2S, SPI
I2S, SPI
I2S, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2301IPAG.

Related Parts

Texas InstrumentsTSC2300IPAG
4-Wire Touch Screen Controller, St. DAC / Mono ADC, HP Amplifier (Keypad Int.+ 6 GPIOs) 64-TQFP -40 to 85
MicrochipMTCH6303-I/PT
IC TOUCH CTRLR 64TQFP / Capacitive Touch Screen 64-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TSC2301IPAG provided by its distributors.

4-Wire Touch Screen Controller, St. CODEC with HP Amplifier (Keypad Int. + 6 GPIOs) 64-TQFP -40 to 85
Programmable Touch Screen Controller 64-Pin TQFP Tray
SPI 12 2.7V~3.6V TQFP-64(10x10) Touch Screen Controllers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.