Texas Instruments TSC2300IPAG

4-Wire Touch Screen Controller, St. DAC / Mono ADC, HP Amplifier (Keypad Int.+ 6 GPIOs) 64-TQFP -40 to 85
$ 6.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2300IPAG.

Texas Instruments

Datasheet82 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet2 pages23 years ago

Factory Futures

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2300IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.176
$ 2.801
Stock
306,023
93,085
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTSC2301IPAG
TSC2301 SPI Lead Free 64-TQFP touch screen controller 3.6V 1.2mm -40C~85C 12b

Descriptions

Descriptions of Texas Instruments TSC2300IPAG provided by its distributors.

4-Wire Touch Screen Controller, St. DAC / Mono ADC, HP Amplifier (Keypad Int.+ 6 GPIOs) 64-TQFP -40 to 85
Touch Screen Controllers 20-Bit, 48-Ksps I2S Audio Codec
Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Programmable Touch Screen Controller 64-Pin TQFP Tray
IC PROG TSC W/AUDIO CODEC 64TQFP
ROHS3Compliant Obsolete External Internal 4Wire Resistive Touchscreen Controller 12b -40C~85C 10mm 3.6V
12 b SPI Interface 64-TQFP (10x10)
SPECIALTY CONSUMER CIRCUIT PQFP64
3M FLASH, 256K RAM, Z7, 200MHZ
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.