Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTCH6303T-I/PT

MTCH603 Series Mulit-touch Projected Capacitive Touch Screen Controller -TQFP-64
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH6303T-I/PT.

Microchip

Datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTCH6303T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.94
$ 4.298
Stock
75,595
88,480
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Resolution
2 B
1.25 B
Interface
I2C, USB
I2C, USB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMTCH6303-I/PT
IC TOUCH CTRLR 64TQFP / Capacitive Touch Screen 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip MTCH6303T-I/PT provided by its distributors.

MTCH603 Series Mulit-touch Projected Capacitive Touch Screen Controller -TQFP-64
Touch Screen Controller, 16Bit, Tqfp-64; |Microchip Technology MTCH6303T-I/PT
Sensor Controller Capacitive 27-CH 64-Pin TQFP T/R
MULTI-TOUCH PROJECTED CAPACITIVE TOUCH CONTROLLER
IC SCREEN CNTRL 64TQFP "Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 64-TQFP (10x10)"
Microchip touch chip, 64Pin, TQFPencapsulation, I2C, USBinterface, Maximum operating temperature+85 °C, 2.3 → 3.6 V, Projected Capacitive
TOUCH SCREEN CONTROLLER, 16BIT, TQFP-64; IC Interface Type:-; Resolution (Bits):16bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Controller IC Case Style:TQFP; No. of Pins:64Pins; Packaging:Cut Tape; Product Range:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH6303T-IPT