Microchip MTCH6303-I/PT

IC TOUCH CTRLR 64TQFP / Capacitive Touch Screen 64-Pin TQFP Tray
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH6303-I/PT.

Microchip

Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-0.96%

CAD Models

Download Microchip MTCH6303-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 3.94
Stock
117,619
84,838
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Resolution
1.25 B
2 B
Interface
I2C, USB
I2C, USB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MTCH603 Series Mulit-touch Projected Capacitive Touch Screen Controller -TQFP-64

Descriptions

Descriptions of Microchip MTCH6303-I/PT provided by its distributors.

IC TOUCH CTRLR 64TQFP / Capacitive Touch Screen 64-Pin TQFP Tray
MULTI-TOUCH PROJECTED CAPACITIVE TOUCH CONTROLLER
Microchip Touch IC, 64-Pin TQFP, Serial I2C, +85°C, 2.3 → 3.6 V, Capacitive
Microchip touch chip, 64Pin, TQFPencapsulation, Serial - I2Cinterface, Maximum operating temperature+85 °C, 2.3 → 3.6 V, Capacitive
TOUCH SCREEN CONTROLLER, 16BIT, TQFP-64; IC Interface Type: I2C, USB; Resolution (Bits): 16bit; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins: 64Pins; Product Range: -; Automoti

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH6303-I/PT.
  • MTCH6303-IPT
  • MTCH6303I/PT
  • MTCH6303I/PT.