Texas Instruments TSC2200IRHBR

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages18 years ago
Datasheet45 pages19 years ago
Datasheet2 pages23 years ago

Newark

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2200IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.23
$ 6.608
Stock
406,028
149,326
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
1.5 B
1.5 B
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2200IRHBR.

Related Parts

Texas InstrumentsTSC2100IRHBR
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsTSC2008TRGVRQ1
Automotive Catalog Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 105
Texas InstrumentsTSC2008IRGVR
Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85
MicrochipAR1100T-I/MQ
AR1100 Series Resistive USB/RS232 Touch Screen Controller - QFN-20

Descriptions

Descriptions of Texas Instruments TSC2200IRHBR provided by its distributors.

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
TSC2200 Gold SPI Lead Free touch screen controller 3.6V 2.5mA 1mm -40C~85C
Resistive Touch Screen 4-Wire 32-Pin VQFN EP T/R
Controller IC; Input Voltage Primary Max:3.6V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2200IRHBR.