Texas Instruments TSC2100IRHBR

4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2100IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages11 years ago
Datasheet77 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet77 pages18 years ago

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2100IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 5.456
Stock
459,643
114,216
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
1.5 B
1.5 B
Interface
I2S, SPI, Serial
I2S, SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2100IRHBR.

Related Parts

Texas InstrumentsTSC2200IRHBR
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
Texas InstrumentsTSC2200IRHB
TSC2200 SPI Lead Free 32-VFQFN Exposed Pad touch screen controller 2.7V 2.5mA 1mm -40C~85C
Texas InstrumentsTSC2008IRGVR
Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2100IRHBR provided by its distributors.

4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
Programmable Touch Screen Controller 32-Pin VQFN EP T/R
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.