Texas Instruments TSC2008IRGVR

Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2008IRGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages19 years ago

HQonline

Inventory History

3 month trend:
+58.15%

CAD Models

Download Texas Instruments TSC2008IRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.36
$ 2.36
Stock
345,058
436,501
436,501
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2008IRGVR.

Related Parts

Texas InstrumentsTSC2008TRGVRQ1
Automotive Catalog Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 105
Texas InstrumentsTSC2200IRHBR
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
Texas InstrumentsTSC2046EIRGVT
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
Texas InstrumentsTSC2046IRGVR
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Texas InstrumentsTSC2046EIRGVR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN
Texas InstrumentsTSC2046IRGVT
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2008IRGVR provided by its distributors.

Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85
TSC2008 Gold SPI Lead Free touch screen controller 1.2/3.6V 3.6V 285muA 1mm
Micro Touch Screen Controller 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.