Texas Instruments TSC2008TRGVRQ1

Automotive Catalog Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 105
$ 2.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2008TRGVRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2008TRGVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.424
$ 2.365
$ 2.365
Stock
322,775
300,211
300,211
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSC2008IRGVR
Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85
Texas InstrumentsTSC2200IRHB
TSC2200 SPI Lead Free 32-VFQFN Exposed Pad touch screen controller 2.7V 2.5mA 1mm -40C~85C
Texas InstrumentsTSC2200IRHBR
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2008TRGVRQ1 provided by its distributors.

Automotive Catalog Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 105
Resistive Touch Screen 4-Wire Automotive 16-Pin VQFN EP T/R
1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Micro TOUCH SCREEN CONTROLLER with SPI™
Touch Screen Controllers AC Nano-Pwr Touch Screen Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.