Texas Instruments TSC2200IRHB

TSC2200 SPI Lead Free 32-VFQFN Exposed Pad touch screen controller 2.7V 2.5mA 1mm -40C~85C
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IRHB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet45 pages19 years ago
Datasheet2 pages23 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments TSC2200IRHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.425
$ 4.759
Stock
210,902
548,226
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2200IRHB.

Related Parts

Texas InstrumentsTSC2100IRHBR
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsTSC2100IRHB
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsTSC2008IRGVR
Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2200IRHB provided by its distributors.

TSC2200 SPI Lead Free 32-VFQFN Exposed Pad touch screen controller 2.7V 2.5mA 1mm -40C~85C
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
Resistive Touch Screen, 4-Wire, 32-Pin, VQFN EP, Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.