Texas Instruments TSB81BA3DPFP

EAR99 TSB81BA3 Tray IEEE 1394 interface receiver 3.3V 120mA 1.2mm 800Mbps
$ 8.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB81BA3DPFP.

Texas Instruments

Datasheet61 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet60 pages18 years ago
Datasheet2 pages19 years ago

Newark

Farnell

iiiC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB81BA3DPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.674
$ 9.638
$ 9.638
Stock
550,466
246,902
246,902
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
800 Mbps
800 Mbps
800 Mbps
Min Supply Voltage
1.85 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSB81BA3DPFP.

Related Parts

Texas InstrumentsTSB81BA3EPFP
e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
Texas InstrumentsDS90UR124IVS/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
Texas InstrumentsDS90UR124IVSX/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105

Descriptions

Descriptions of Texas Instruments TSB81BA3DPFP provided by its distributors.

EAR99 TSB81BA3 Tray IEEE 1394 interface receiver 3.3V 120mA 1.2mm 800Mbps
IEEE P1394b 3-port cable transceiver arbiter 80-HTQFP 0 to 70
IC, CABLE TXRX/ARBITER, 800MBPS, HTQFP80; IC, CABLE TXRX/ARBITER, 800MBPS, HTQFP80; Device Type:Cable Transceiver; Data Rate:800Mbps; Supply Current:120mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:HTQFP; No. of Pins:80; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.