Microchip KSZ9021GN

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021GN.

Microchip

Datasheet62 pages7 years ago
Datasheet67 pages7 years ago

SHENGYU ELECTRONICS

Upverter

element14 APAC

Inventory History

3 month trend:
-22.82%

CAD Models

Download Microchip KSZ9021GN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 5.56
$ 5.56
Stock
168,262
206,924
206,924
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-11-20
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet Transceiver, 1-Trnsvr, PQCC56,

Descriptions

Descriptions of Microchip KSZ9021GN provided by its distributors.

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
Ethernet TXRX Single Chip 1.2V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps
TXRX, ETHERNET, GB GMII/MII, 64QFN; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: GMII, MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 555mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.