Texas Instruments TSB81BA3EPFP

e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB81BA3EPFP.

Texas Instruments

Datasheet57 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments TSB81BA3EPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90UR124IVS/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124IVSX/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124QVSX/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR

Descriptions

Descriptions of Texas Instruments TSB81BA3EPFP provided by its distributors.

e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
IEEE P1394b 3-port cable transceiver arbiter 80-HTQFP 0 to 70
Triple Port Cable Transceiver/Arbiter 1TX 1RX 800Mbps 80-Pin HTQFP EP Tray
TRX, ONE PORT CABLE, 800MBPS, HTQFP-64; Device Type:Cable Transceiver; Data Rate:800Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:HTQFP; No. of Pins:80Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB81BA3EPFP .