Texas Instruments DS90UR124IVS/NOPB

5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
$ 7.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR124IVS/NOPB.

Newark

Datasheet41 pages11 years ago

Texas Instruments

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-15.44%

CAD Models

Download Texas Instruments DS90UR124IVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.892
$ 9.2
$ 9.2
Stock
128,053
220,128
220,128
Authorized Distributors
5
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UR124IVS/NOPB.

Related Parts

Texas InstrumentsDS90C124IVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105
Texas InstrumentsDS99R104TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer for -40C to 85C 48-TQFP -40 to 85
Texas InstrumentsDS90C124QVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II deserializer 48-TQFP -40 to 105
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR

Descriptions

Descriptions of Texas Instruments DS90UR124IVS/NOPB provided by its distributors.

5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
DESERIALISER, 43MHZ, TQFP-48; SERDES Function: Deserialiser; Data Rate: 1.032Gbps; IC Input Type: LVDS; IC Output Type: LVCMOS; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; No. of Inputs: 1; No. of Outputs: 24Outputs; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
; Output Current Max:30µA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; No. of Bits:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UR124IVS/NOPB .
  • DS90UR124IVS/NOPB.
  • DS90UR124IVSNOPB