Texas Instruments TSB81BA3PFP

EAR99 TSB81BA3 Tray IEEE 1394 interface receiver 3.3V 120mA 368.090208mg 800Mbps
$ 9.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB81BA3PFP.

Farnell

Datasheet61 pages14 years ago
Datasheet61 pages10 years ago

Texas Instruments

element14

element14 APAC

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TSB81BA3PFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.638
$ 8.674
$ 8.674
Stock
248,139
88,789
88,789
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
800 Mbps
800 Mbps
800 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTSB81BA3EPFP
e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
Texas InstrumentsDS90UR124IVS/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124IVSX/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP

Descriptions

Descriptions of Texas Instruments TSB81BA3PFP provided by its distributors.

EAR99 TSB81BA3 Tray IEEE 1394 interface receiver 3.3V 120mA 368.090208mg 800Mbps
IEEE P1394b S800 3-port cable transceiver/arbiter 80-HTQFP 0 to 70
Three Port Cable Transceiver/Arbiter 1TX 1RX 80-Pin HTQFP EP Tray
IEEE 1394B THREE-PORT CABLE TRANSCEIVER/ARBITER Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80
TEXAS INSTRUMENTS TSB81BA3PFP IC, CONTROLLER, 800MBPS, SMD
IEEE1394 (Firewire) s800 3-Port Cable Xcvr/Arbiter
IC TXRX/ARBITER 3-PORT 80-PIN HTQFP
IC TRANSCEIVER HALF 6/6 80HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB81BA3PFP .