Texas Instruments TSB43AA82AIPGEEP

Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AA82AIPGEEP.

Texas Instruments

Technical Drawing2 pages26 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Newark

CAD Models

Download Texas Instruments TSB43AA82AIPGEEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.2
$ 13.2
Stock
100,759
191,915
191,915
Authorized Distributors
0
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsTSB43CB43APGF
iceLynx micro with streaming audio 176-LQFP -20 to 70
Texas InstrumentsTSB43CA42PGF
TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
IC SWITCH ETH 2P 32BIT 128LQFP / Ethernet Switch 2-Port 100Mbps Automotive 128-Pin LQFP Tray
MaxLinearXRT86VL30IV-F
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 16.384Mbps 14.1mm 3.465V

Descriptions

Descriptions of Texas Instruments TSB43AA82AIPGEEP provided by its distributors.

Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85
TSB43AA82 Tray 8542.31.00.01 Parallel interface controller 3.3V 20mm 400Mbps -40C~85C
Controller IC; Device Type:PHY/Link Layer Controller; Package/Case:144-LQFP; No. of Pins:144; Operating Temperature Range:-40°C to +85°C; Data Rate:400Mbps; Driver Case Style:LQFP; Supply Voltage Range:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.