Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI1510PGE

PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
$ 6.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1510PGE.

Mouser

Datasheet7 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1510PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.135
$ 5.235
Stock
348,453
249,704
Authorized Distributors
4
2
Case/Package
LQFP
LQFP
Number of Pins
144
144
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
130 Mbps
-
Min Supply Voltage
3.3 V
-
Max Supply Voltage
5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCI1410APGE
IC SGL-SLOT CARDBUS CTLR 144LQFP PCI CardBus Controller PCI Interface 144-LQFP (20x20)
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG-EX/NOPB
IC MACPHY 10/100 802.3 144LQFP / PHY 1-CH 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
MicrochipKSZ8841-16MVL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128

Descriptions

Descriptions of Texas Instruments PCI1510PGE provided by its distributors.

PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Single slot PC cardbus controller 144-LQFP 0 to 70
LQFP-144(20x20) Interface - PCIs / PCIEs ROHS
IC SGL-SLT CRDBUS CTLR 144-LQFP PCI CardBus Controller PC Card 7.2 PCI Interface 144-LQFP (20x20)
IC PC CARD CTRLR PARALLEL INTERFACE LQFP-44
PCMCIA Bus Controller, CMOS, PQFP144
IC, CONTROLLER, PC CARD, SMD; Interface Type:PCI, Parallel; Interface Applications:PCI to CardBus Bridges; Supply Voltage Range:3.3V to 5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:1510; Control Interface:Serial, Parallel, PCI; Data Rate Max:130Mbps; Interface Applications:PCI to CardBus Bridges; Interface Type:PCI, Parallel; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:LQFP; Supply Voltage Max:3.3V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI1510-PGE
  • PCI1510PGE.