Texas Instruments TS3A5018DBQRG4

3.3-V, 2: 1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018DBQRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet37 pages12 years ago
Datasheet34 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet28 pages18 years ago

Newark

CAD Models

Download Texas Instruments TS3A5018DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
Stock
531,148
2,585,470
Authorized Distributors
0
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN74LVC138ADBR
3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC138DBR
3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74AHC138DBR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS3A5018DBQRG4 provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SSOP -40 to 85
Analog Switch Quad SPDT 16-Pin SSOP T/R
SPDT, 4 Func, 4 Channel, PDSO16
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.