Texas Instruments SN74LVC138ADBR

3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages13 years ago
Datasheet33 pages14 years ago
Datasheet31 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.49%

CAD Models

Download Texas Instruments SN74LVC138ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.187
Stock
401,260,001
322,653
Authorized Distributors
5
2
Case/Package
SSOP
-
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
-
Number of Inputs
3
-
Number of Outputs
8
-
Number of Circuits
1
-
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Supply Type
Single
-
Min Supply Voltage
1.65 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138ADBR.

Related Parts

Texas InstrumentsSN74HC138DBR
45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74AHC138DBR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
39ns single-phase 2 1V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74LVC138ADBR provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
3 TO 8 LINE DECODER/DMUX, SSOP-16, FULL REEL
6.7ns Single-Phase 8-Ch 3-Core 1-Channel 1.65V-3.6V 24mA SSOP-16 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
LVC/LCX/Z e4 74LVC138 1x 3:8 logic switch 100MHz 22ns 200mW 1.8V
Signal Switch/Codec/Multiplexer
LINE DECODER/DEMUX, 3:8, SSOP-16; Logic Family / Base Number:74LVC138; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SSOP; No. of Pins:16Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74138; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.