Texas Instruments SN74AHC138DBR

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85
$ 0.199
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC138DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+3.65%

CAD Models

Download Texas Instruments SN74AHC138DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC138DBR.

Related Parts

Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC138DBR
45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LV138ATDBR
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
NXP Semiconductors74LV139DB,118
39ns single-phase 2 1V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74AHC138DBR provided by its distributors.

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85
13ns single-phase 8 3 1 2V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Switch Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.