Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC138DBR

45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC138DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Datasheet18 pages18 years ago

Newark

HQonline

Augswan

LCSC

Inventory History

3 month trend:
-13.84%

CAD Models

Download Texas Instruments SN74HC138DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.415
$ 0.415
Stock
31,929,491
457,015
457,015
Authorized Distributors
5
6
6
Case/Package
SSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC138DBR.

Related Parts

Texas InstrumentsSN74AHC138DBR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74LV138ATDBR
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
NXP Semiconductors74LV139DB,118
39ns single-phase 2 1V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC138DBR provided by its distributors.

45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
IC DECODER/DEMUX 1X3:8 16SSOP Decoder/Demultiplexer 1 x 3:8 16-SSOP
3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.