Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A5018DBQR

3.3V, 2: 1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet37 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages18 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.36%

CAD Models

Download Texas Instruments TS3A5018DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74LVC138ADBR
3-Line To 8-Line decoder/Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC138DBR
45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LV138ADBR
15ns single-phase 8 3 1 2V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments TS3A5018DBQR provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
10Ω 4 SPDT(SPDT) SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
SWITCH, ANALOG QUAD SPDT, SSOP16; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 10ohm; Gamme de tension d'alimentation: 2.3V à 3.6V; Boîtier commutateur analogique: SSOP; Nombre d
Switch, Analog Quad Spdt, Ssop16; No. Of Channels:4Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:2.3V To 3.6V; Analogue Switch Case:Ssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A5018DBQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A5018DBQR .