NXP Semiconductors MC13202FC

IC RF TxRx Only 802.15.4, General ISM > 1GHz Zigbee® 2.4GHz 32-VFQFN Exposed Pad
$ 4.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC13202FC.

IHS

Datasheet33 pages23 years ago

NXP Semiconductors

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC13202FC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.38
$ 7.214
Stock
154,454
201,078
Authorized Distributors
4
5
Case/Package
QFN
QFN EP
Number of Pins
32
32
Frequency
-
-
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
37 mA
37 mA
Current - Transmitting
30 mA
30 mA
Sensitivity (dBm)
-92 dBm
-91 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
MCU 32-bit SAM R21 ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
Texas InstrumentsCC2520RHDT
Second generation 2.4 GHz ZigBee/IEEE 802.15.4 wireless transceiver 28-VQFN -40 to 125
NXP SemiconductorsJN5161/001,515
MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MC13202FC provided by its distributors.

IC RF TxRx Only 802.15.4, General ISM > 1GHz Zigbee® 2.4GHz 32-VFQFN Exposed Pad
RF Transceiver O-QPSK 2.7V 32-Pin QFN EP Tray
TRANSCEIVER, LOW POWER, 2.4GHZ, SMD; Frequency Range:2.405GHz to 2.48GHz; Modulation Type:O-QPSK; Data Rate:250Kbps; Receiving Current:42mA; Transmitting Current:35mA; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Range:2V to 3.4V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Bandwidth:2.4GHz; Base Number:13202; Frequency Max:2.48GHz; Frequency Min:2.405GHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:3.4V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC13202FC.