Microchip MICRF506YML-TR

410MHz to 470MHz 2.0V to 2.5V Low-Power FSK Transceiver with +10dBm Power Ampl

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF506YML-TR.

Future Electronics

Datasheet42 pages20 years ago

CAD Models

Download Microchip MICRF506YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
MicrochipAT86RF232-ZX
RF TRANSCEIVER, 2.405GHZ-2.48GHZ, QFN-32; Frequency Min: 2.48GHz; Frequency Max: 2
NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
Texas InstrumentsCC2520RHDT
Second generation 2.4 GHz ZigBee/IEEE 802.15.4 wireless transceiver 28-VQFN -40 to 125

Descriptions

Descriptions of Microchip MICRF506YML-TR provided by its distributors.

410MHz to 470MHz 2.0V to 2.5V Low-Power FSK Transceiver with +10dBm Power Ampl
RF Transceiver FSK 32-Pin QFN EP T/R
ISM Transceiver FSK 2V to 2.5V 32-Pin VQFN T/R
MICRF506 Series 410-450 MHz ISM Band FSK Transceiver - MLF-32
410MHZ AND 450MHZ ISM BAND TRANS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF506YML TR
  • MICRF506YMLTR