Texas Instruments TPS92515HVQDGQTQ1

IC LED DRVR REG PWM 10HVSSOP / LED Driver 1.5uA Supply Current Automotive 10-Pin HVSSOP EP T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92515HVQDGQTQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+126%

CAD Models

Download Texas Instruments TPS92515HVQDGQTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.5
$ 1.5
Stock
371,939
720,280
720,280
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
-
-
Min Input Voltage
5.5 V
-
-
Max Input Voltage
65 V
-
-
Max Output Current
-
-
-
Output Voltage
62 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS92512HVDGQT
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsLM3409HVMY/NOPB
75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Analog DevicesMAX16822BASA+
LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Analog DevicesMAX16840ATB+T
LED Lighting Drivers LED Driver with Integrated MOSFET for MR16 and Other 12V AC Input Lamps

Descriptions

Descriptions of Texas Instruments TPS92515HVQDGQTQ1 provided by its distributors.

IC LED DRVR REG PWM 10HVSSOP / LED Driver 1.5uA Supply Current Automotive 10-Pin HVSSOP EP T/R
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~150C TJ 2MHz 65V 2A
Step-down 1 DC-DCVoltage Stabilizer 2A 5.5V~65V MSOP-10-EP LED Drivers ROHS
65-V automotive 2-A shunt-PWM dimmable LED driver with Integrated NFET and current calibration 10-HVSSOP -40 to 125
65V PWM,Analog Step-Down (Buck) 2A 1 0V 5.5V 62V HVSSOP-10 , 3mm*3mm*1.1mm
LED DRIVER, AEC-Q100, BUCK, 2MHZ, HVSSOP; Topologie Périphérique: Buck (Step Down); Tension, entrée min.: 5.5V; Tension, entrée max..: 65V; Tension, sortie max..: 62V; Courant, sortie max.: 2A; Fréquence de commutation: 2MHz;
LED DRIVER, AEC-Q100, BUCK, 2MHZ, HVSSOP; Device Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:65V; Output Voltage Max:62V; Output Current Max:2A; Switching Frequency:2MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:MSOP PowerPAD; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Output Current:2A; Output Voltage:62V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92515HVQDGQTQ1 .