Texas Instruments LM3409HVMY/NOPB

75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3409HVMY/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago

element14

Newark

Upverter

LCSC

Inventory History

3 month trend:
-11.67%

CAD Models

Download Texas Instruments LM3409HVMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLM3409QHVMY/NOPB
75-V automotive PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13

Descriptions

Descriptions of Texas Instruments LM3409HVMY/NOPB provided by its distributors.

75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
IC LED DRIVER CTRLR DIM 10MSOP / LED Driver 2000uA Supply Current 10-Pin HVSSOP EP T/R
6 V - 75 Vin 1A 75 Vout 2 Mhz PFET Controller LED Driver - MSOP-10
Step-down 1 DC-DCController 6V~75V MSOP-10-EP LED Drivers ROHS
Tape & Reel (TR) LM3409 Step-Down (Buck) Analog PWM led driver 3mm 5A 75V 2MHz
LED Driver; buck; CH:1; 50kHz-2MHz; 1A; PWM dimming; external MOSFET transistor; 6-75V; -40+125 deg.C; SMD; HVSSOP10; AEC-Q100
IC, PFET CONTROLLER, BUCK, MSOP-10; Device Type:LED; Topology:Buck (Step Down); Input Voltage Range:6V to 75V; Output Voltage:75V; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3409HVMY/NOPB .
  • LM3409HVMY/NOPB.
  • LM3409HVMYNOPB