Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX16822BASA+

LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
$ 2.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16822BASA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

Farnell

Inventory History

3 month trend:
-2.65%

CAD Models

Download Analog Devices MAX16822BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16822BASA+.

Related Parts

Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Analog DevicesMAX16832AASA+
MAX16832 Series 700 mA 65 V 2 MHz Single Output SMT LED Driver - SOIC-8EP
Analog DevicesMAX16832AASA+T
MAX16832 Series 700 mA 65V 2 MHz Single Output SMT LED Driver - SOIC-8EP
Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
NCL3000 Series 2 mA 70 kHz Power Factor Corrected Buck LED Driver - SOIC-8
Diodes Inc.AP8802HSP-13
AP8802 Series 1 A 60 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8EP

Descriptions

Descriptions of Analog Devices MAX16822BASA+ provided by its distributors.

LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
LED DRIVER, BUCK, 2MHZ, SOIC-8; Device Topology: Buck (Step Down); No. of Outputs: 1Outputs; Output Current: 350mA; Output Voltage: 63V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 6.5V; Input Voltage Max: 65
Led Driver, Buck, 2Mhz, Nsoic-8; Topology:Buck; Led Driver Type:-; Input Voltage Min:6.5V; Input Voltage Max:65V; Output Voltage Max:63V; Output Current Max:500Ma; Switching Frequency Typ:2Mhz; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX16822BASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16822BASA+.