Analog Devices MAX16840ATB+T

LED Driver with Integrated MOSFET for MR16 and Other 12V AC Input Lamps
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16840ATB+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

Inventory History

3 month trend:
-13.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16840ATB+T.

Related Parts

Texas InstrumentsTPS92560DGQ/NOPB
Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
Diodes Inc.AP8802FNG-7
AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - DFN-10
Texas InstrumentsTPS92515QDGQTQ1
LED Driver 17 Segment 1500uA Supply Current Automotive 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS92515DGQT
2A LED Driver with Integrated NFET, High-Side Current Sense, and Shunt PWM Dimming Capable
Diodes Inc.AP8801SG-13
500 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 500kHz Switching Freq-Max, PDSO8
Diodes Inc.AP8801M8G-13
AP8801 Series 500 mA 48 V 500 kHz SMT LED Step-Down Converter - MSOP-8

Descriptions

Descriptions of Analog Devices MAX16840ATB+T provided by its distributors.

LED Driver with Integrated MOSFET for MR16 and Other 12V AC Input Lamps
LED DISPLAY DRIVER; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260;
LED DRIVER, BUCK, 300KHZ, TDFN-10; Device Topology: Buck, Boost, Buck-Boost; Input Voltage Min: 12V; Input Voltage Max: 24V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 300kHz; No. of Outputs: 1Outputs; I
Led Driver, 300Khz, Tdfn-Ep-10, 125Deg C; Topology:Boost, Buck, Buck-Boost; Led Driver Type:-; Input Voltage Min:6.5V; Input Voltage Max:48V; Output Voltage Max:-; Output Current Max:-; Switching Frequency Typ:300Khz; Product Range:-Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX16840ATB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16840ATBT