Texas Instruments TPS92513HVDGQT

65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92513HVDGQT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-86.21%

CAD Models

Download Texas Instruments TPS92513HVDGQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.102
$ 1.06
Stock
413,577
571,293
Authorized Distributors
3
3
Case/Package
MSOP
Module
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
4.5 V
-
Max Input Voltage
60 V
-
Max Output Current
-
-
Output Voltage
65 V
65 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS92512HVDGQT
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513DGQT
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Diodes Inc.AL5811MP-13
AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Diodes Inc.AP8801M8G-13
AP8801 Series 500 mA 48 V 500 kHz SMT LED Step-Down Converter - MSOP-8
MicrochipHV9967BMG-G
Integrated Led Driver W/average-mode Current Control 8 MSOP 3X3MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS92513HVDGQT provided by its distributors.

65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
65V 100kHz~2MHz Step-down 1 DC-DCVoltage Stabilizer 1.5A 4.5V~60V MSOP-10-EP LED Drivers ROHS
LED DRVR Buck 1-CH Analog/PWM 58V 1.5A 10-Pin MSOP-PowerPAD T/R
Tape & Reel (TR) TPS92513 Step-Down (Buck) Analog PWM led driver 3mm 1.5A 60V 2MHz
IC LED DRVR RGLTR PWM 10HVSSOP / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP
LED Driver; buck; CH:1; 100kHz-2MHz; 1.5A; PWM dimming; internal MOSFET transistor; integrated analog current adjust; 4.5-42V; -40+125 deg.C; SMD; MSOP10
LED DRIVER, BUCK, 2MHZ, MSOP-10; Topologie Périphérique: Buck (Step Down); Tension, entrée min.: 4.5V; Tension, entrée max..: 60V; Tension, sortie max..: 65V; Courant, sortie max.: 1.5A; Fréquence de commutation: 2MHz; Nombre
Led Driver, Buck, 2Mhz, Msop-10; Device Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; Output Voltage Max:65V; Output Current Max:1.5A; Switching Frequency:2Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92513HVDGQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92513HVDGQT .