Texas Instruments TPS92075DDC/NOPB

Step-Down (Buck), Step-Up (Boost) 2A 9V 10.5V 120V 18V No SOT-23-THIN , 3.05mm*1.75mm*1mm
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92075DDC/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS92075DDC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.648
Stock
337,769
338,884
Authorized Distributors
3
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
11 V
-
Max Input Voltage
18 V
-
Max Output Current
2 A
2 A
Output Voltage
120 V
-
Efficiency
-
-
Min Output Voltage
9 V
9 V
Max Output Voltage
120 V
120 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS61165TDBVRQ1
LED Driver 3 Segment Automotive 6-Pin SOT-23 T/R / IC LED DRIVER RGLTR DIM SOT23-6
Diodes Inc.AP3031KTR-G1
NO boost converterType -40℃~+85℃@(TA) 1 Boost 1.4A 2.7V~16V 1MHz SOT-23-6 DC-DC Converters ROHS
Diodes Inc.AP3036BKTR-G1
AP3036B Series 16 V 550 mA SMT White LED Step-Up Converter - SOT-23-6
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Texas InstrumentsTPS92315DBVT
Off-line primary-side sensing controller for LED Lighting 6-SOT-23 -40 to 125
LED Driver, Series Boost, with Single-wire Digital Interface

Descriptions

Descriptions of Texas Instruments TPS92075DDC/NOPB provided by its distributors.

Step-Down (Buck),Step-Up (Boost) 2A 9V 10.5V 120V 18V No SOT-23-THIN , 3.05mm*1.75mm*1mm
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~125C TJ 64Hz 18V 2A
LED DRVR Buck/Buck-Boost 1-CH Phase 120V 2A 6-Pin SOT T/R
LED DRIVER, 11V, PFC, 50/60HZ, 6TSOT; Device Topology:Non Isolated Buck, Buck-Boost; Input Voltage Min:11V; Input Voltage Max:18V; Output Voltage Max:120V; Output Current Max:2A; Switching Frequency:300kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Dimming Control Type:Triac; Topology:Buck-Boost

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92075DDCNOPB