onsemi FAN5345S30X

LED Driver, Series Boost, with Single-wire Digital Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5345S30X.

IHS

Datasheet17 pages5 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FAN5345S30X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

LED Driver, Series Boost, with PWM Dimming Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Cut Tape (CT) FAN5346 Step-Up (Boost) PWM led driver 3mm 25mA 5.5V 1.2MHz
Diodes Inc.AP3036BKTR-G1
16V 84% PWM Step-Up (Boost) 550mA 1 2.5V 2.5V 16V SOT-23-6 SMD mount,glue mount 1.45mm(height)
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R

Descriptions

Descriptions of onsemi FAN5345S30X provided by its distributors.

LED Driver, Series Boost, with Single-wire Digital Interface
LED DRVR 8Segment 3.3V/5V 6-Pin SuperSOT
IC LED DRVR RGLTR SGL WR 6SSOT
The FAN5345 is an asynchronous constant-current LED driver that drives LEDs in series to ensure equal brightness for all the LEDs. FAN5345S20X has an output voltage of 20V and can drive up to 5 LEDs in series. FAN5345S30X has an output voltage of 30V and drive up to 8 LEDs in series. Optimized for small form-factor applications, the 1.2MHz fixed switching frequency allows the use of small inductors and capacitors. The FAN5345 uses a simple single-wire digital control interface to program the brightness levels of the LEDs in 32 linear steps by applying digital pulses.For safety, the device features integrated over-voltage, over-current, short-circuit detection, and thermal-shutdown protection. In addition, input under-voltage lockout protection is triggered if the battery voltage is too low. The FAN5345 is available in a 6-lead SSOT23 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd