Texas Instruments TPS92075DDCR/NOPB

LED DRVR Buck/Buck-Boost 1-CH Analog/Forward Phase/PWM/Reverse Phase 120V 2A 6-Pin TSOT T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92075DDCR/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92075DDCR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.841
Stock
332,884
344,176
Authorized Distributors
2
3
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
-
11 V
Max Input Voltage
-
18 V
Max Output Current
2 A
2 A
Output Voltage
-
120 V
Efficiency
-
-
Min Output Voltage
9 V
9 V
Max Output Voltage
120 V
120 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP3031KTR-G1
1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.4A 2.7V~16V SOT-23-6 LED Drivers ROHS
Diodes Inc.BCR420UW6-7
40V -55℃~+150℃ 1 Linear constant current driver 350mA 1.4V~40V SOT-23-6 LED Drivers ROHS
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA

Descriptions

Descriptions of Texas Instruments TPS92075DDCR/NOPB provided by its distributors.

LED DRVR Buck/Buck-Boost 1-CH Analog/Forward Phase/PWM/Reverse Phase 120V 2A 6-Pin TSOT T/R
Tape & Reel (TR) TPS92075 Step-Down (Buck) Step-Up (Boost) Triac led driver 2.9mm 2A 120V 64Hz
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92075DDCRNOPB