Texas Instruments TPS92315DBVT

Off-line primary-side sensing controller for LED Lighting 6-SOT-23 -40 to 125
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92315DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet7 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92315DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.568
Stock
228,337
295,946
Authorized Distributors
3
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
9 V
-
Max Input Voltage
35 V
-
Max Output Current
-
-
Output Voltage
60 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-20 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS92075DDC/NOPB
Step-Down (Buck),Step-Up (Boost) 2A 9V 10.5V 120V 18V No SOT-23-THIN , 3.05mm*1.75mm*1mm
Diodes Inc.AP1680K6TR-G1
AP1680 Series 30 mA 36 V Single Output Surface Mount LED Driver - SOT-23-6
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA
Diodes Inc.AP3031KTR-G1
NO boost converterType -40℃~+85℃@(TA) 1 Boost 1.4A 2.7V~16V 1MHz SOT-23-6 DC-DC Converters ROHS
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface

Descriptions

Descriptions of Texas Instruments TPS92315DBVT provided by its distributors.

Off-line primary-side sensing controller for LED Lighting 6-SOT-23 -40 to 125
LED DRVR Flyback 1-CH Analog 60V 2A 6-Pin SOT-23 T/R
Tape & Reel (TR) TPS92315 Flyback Surface Mount led driver 2.9mm 3mA 25V 130kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.