Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61165TDBVRQ1

LED Driver 3 Segment Automotive 6-Pin SOT-23 T/R / IC LED DRIVER RGLTR DIM SOT23-6
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61165TDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet24 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-6.75%

CAD Models

Download Texas Instruments TPS61165TDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.421
$ 1.039
$ 1.039
Stock
516,977
3,057,689
3,057,689
Authorized Distributors
4
4
4
Case/Package
SOT-23
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Max Output Current
-
-
-
Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.AP3031KTR-G1
1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.4A 2.7V~16V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP3036BKTR-G1
1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 550mA 2.5V~16V SOT-23-6 LED Drivers ROHS
LED Driver, Series Boost, with Single-wire Digital Interface
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA
LED Driver, Series Boost, with Single-wire Digital Interface

Descriptions

Descriptions of Texas Instruments TPS61165TDBVRQ1 provided by its distributors.

LED Driver 3 Segment Automotive 6-Pin SOT-23 T/R / IC LED DRIVER RGLTR DIM SOT23-6
Automotive high brightness White LED driver 6-SOT-23 -40 to 105
Tape & Reel (TR) TPS61165 Step-Up (Boost) PWM led driver 2.9mm 1.2A Switch 18V 1.2MHz
18V 90% PWM Step-Up (Boost) 1.2A 1 3V 3V 38V SOT-23-6 SMD Adhesive Mount 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.